Amphenol Industrial MS3101E28-12P

Conn MIL-DTL-5015 Circular PIN 26 POS Solder Cup ST Cable Mount 26 Terminal 1 Port
$ 19.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3101E28-12P.

IHS

Datasheet36 pages16 years ago

element14 APAC

Farnell

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.66%

Alternate Parts

Price @ 1000
$ 19.226
$ 142.185
Stock
8
255
Authorized Distributors
6
3
Gender
Male
Male
Number of Positions
26
26
Mount
Cable
Cable
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Silver
Voltage Rating
-
-
Current Rating
-
22 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol IndustrialMS3106A28-12P
Conn MIL-DTL-5015 Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port
Amphenol AerospaceMS3106F28-12P
Conn MIL-DTL-5015 Circular PIN 26 POS Solder Cup ST Cable Mount 26 Terminal 1 Port
Amphenol IndustrialMS3106E28-12P
Conn MIL-DTL-5015 Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port
Amphenol IndustrialMS3106A28-12PW
Conn MIL-DTL-5015 Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port
ITT / CannonMS3106R28-12PY
Conn MIL-C-5015 Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port
ITT / CannonMS3106R28-12P
Conn MIL-C-5015 Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial MS3101E28-12P provided by its distributors.

Conn MIL-DTL-5015 Circular PIN 26 POS Solder Cup ST Cable Mount 26 Terminal 1 Port
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
MIL-DTL-5015 (MS3100-MS3108) Circular Connectors
Circular Connector, Mil-Dtl-5015 Solder, Threaded, Circular Military Rohs Compliant: No |Amphenol Industrial MS3101E28-12P
CIRCULAR, SIZE 28, 26WAYS, PIN
5015 E Solder In-Line Recp. Pin Contacts
26pin Aluminium , 73.27mm*45.23mm
CONN RCPT MALE 26P SILV SLDR CUP

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3101E-28-12P
  • MS3101E2812P