Amphenol Industrial MS3101E14S-7S

Conn MIL-C-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
$ 26.91
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3101E14S-7S.

IHS

Datasheet36 pages16 years ago

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.23%

Alternate Parts

Price @ 1000
$ 26.91
$ 53.408
Stock
697
1,560
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
3
3
Mount
Cable
Cable
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Silver
Voltage Rating
700 V
-
Current Rating
13 A
22 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Amphenol Industrial97-3101A-10SL-3P
Conn MIL-C-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialMS3101A14S-1P
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
Conn MIL-C-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol Industrial97-3101A-16-10P
Conn MIL-C-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialMS3101F14S-7P
Conn Cylindrical Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial MS3101E14S-7S provided by its distributors.

Conn MIL-C-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
MIL-DTL-5015 (MS3100-MS3108) Circular Connectors
Female Sockets,Receptacle,Threaded 3pin Aluminum Alloy 13A , , 55.9mm*25.93mm
MS3101 Cable Mount Straight Receptacles 3P #16 SKT CONTACTS
CONNECTOR, CIRCULAR, SIZE 14S, 3WAY
MIL-5015 MS/AC THREADED RECEPT
CONN RCPT FMALE 3P SILV SLDR CUP
CONN RCPT 3 POS FREE HNG W/SCKT
CONNECTOR, CIRCULAR, SIZE 14S, 3WAY; Military Specification:MIL-DTL-5015 Series; Circular Connector Shell Style:Cable Mount Receptacle; No. of Contacts:3Contacts; Circular Contact Type:Solder Socket; Coupling Style:Threaded; Insert Arrangement:14S-7; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Olive Drab Chromate over Cadmium; Contact Material:Brass, Copper Alloy; Contact Plating:Silver; Insert Rotation:N; Service Class:Environmentally Sealed; Product Range:MIL-DTL-5015 Series

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3101E 14S-7S
  • MS3101E-14S-7S
  • MS3101E14S7S