Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol MS3101A10SL-3P

Conn MIL-DTL-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
$ 15.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS3101A10SL-3P.

IHS

Datasheet36 pages16 years ago

RS (Formerly Allied Electronics)

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
-39.31%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1996-02-01
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Amphenol Industrial97-3101A-10SL-3P
Conn MIL-C-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialMS3101A14S-1P
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 3 Contacts, Solder Pin, Threaded, 14S-1
Amphenol IndustrialMS3101A14S-7P
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 3 Contacts, Solder Pin, Threaded, 14S-7
Conn MIL-C-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol Industrial97-3101A-16-10P
Conn MIL-C-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
ITT / CannonCA3106E10SL-3SF42
Conn MIL-C-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of Amphenol MS3101A10SL-3P provided by its distributors.

Conn MIL-DTL-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
CONN RCPT MALE 3P SILV SLDR CUP / 3 Position Circular Connector Receptacle, Male Pins Solder Cup
Olive Drab Chromate over Cadmium MIL-5015Type Non-RoHS Compliant 2005 Circular Connector 20AWG -55C~125C 13A 700V
Male Pins,Receptacle,Threaded 3pin Aluminum Alloy 13A , , 37.28mm
Circular Plug Size 10SL 3 pos. Aluminum
MS3101 Cable Mount Straight Receptacles 3P #16 PIN CONTACTS
CONNECTOR, CIRCULAR, SIZE 10SL, 3WAY;
MS3101A-10SL-3P, AMPHENOL INDUSTRIAL OPERATIONS
Cable connecting plug, A class, 3pol
Amphenol-Tuchel
INLINE RECEPTACLE OLIVE DRAB Z
CIRCULAR CONNECTOR PLUG SIZE 10SL 3 POSITION, CABLE; Military Specification: MIL-DTL-5015 Series; Product Range: MS3101 Series; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 3Contacts; Coupling Sty

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3101A 10SL-3P
  • MS3101A-10SL-3P
  • MS3101A10SL-3P.
  • MS3101A10SL-3P..
  • MS3101A10SL3P