Amphenol Industrial MS3100F36-10P

Conn Cylindrical Circular PIN 48 POS Solder Cup ST Wall Mount 48 Terminal 1 Port
$ 223.912
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3100F36-10P.

IHS

Datasheet1 page24 years ago

element14 APAC

Farnell

JRH Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 223.912
$ 237
Stock
1
66
Authorized Distributors
6
2
Gender
Male
Male
Number of Positions
48
48
Mount
Panel
Flanges, Panel
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
-
Contact Plating
Gold, Silver
Silver
Voltage Rating
-
50 V
Current Rating
-
22 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-01-01
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialMS3102R36-10P
Conn MIL-DTL-5015 Circular PIN 48 POS Solder Cup ST Box Mount 48 Terminal 1 Port
Amphenol IndustrialMS3100A36-10S
Conn MIL-DTL-5015 Circular SKT 48 POS Solder Cup ST Wall Mount 48 Terminal 1 Port
Amphenol IndustrialMS3102E36-10P
Conn MIL-DTL-5015 Circular PIN 48 POS Solder ST Box Mount 48 Terminal 1 Port
Amphenol IndustrialMS3102A36-10S
Conn MIL-DTL-5015 Circular SKT 48 POS Solder Cup ST Box Mount 48 Terminal 1 Port
Amphenol IndustrialMS3102R36-10S
Conn MIL-DTL-5015 Circular SKT 48 POS Solder Cup ST Box Mount 48 Terminal 1 Port
Amphenol IndustrialMS3100E36-10S
Conn MIL-DTL-5015 Circular SKT 48 POS Solder Cup ST Wall Mount 48 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial MS3100F36-10P provided by its distributors.

Conn Cylindrical Circular PIN 48 POS Solder Cup ST Wall Mount 48 Terminal 1 Port
MIL Series Connector, 48 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
AMPHENOL MS3100F36-10P Circular Connector, MIL-DTL-5015 Series, Wall Mount Receptacle, 48, Solder Pin, Threaded, 36-10
Male Pins,Receptacle,Threaded 48pin Aluminum Alloy , , 74.75mm*63.5mm
Connector, RECEPT | Amphenol Industrial MS3100F36-10P
CONNECTOR, CIRCULAR, SIZE 36, 48WAY
5015 F SOLDER WALL MT RECP PIN CONTACTS
CONN RCPT 48 POS WALL MNT W/PINS
CONN RCPT MALE 48P SILV SLDR CUP

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3100F-36-10P