Amphenol Industrial MS3102R36-10S

Conn MIL-DTL-5015 Circular SKT 48 POS Solder Cup ST Box Mount 48 Terminal 1 Port
$ 205.12
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3102R36-10S.

IHS

Datasheet1 page24 years ago

element14 APAC

Farnell

Electro Sonic

JRH Electronics

Alternate Parts

Price @ 1000
$ 205.12
$ 105.93
$ 105.93
Stock
55
20,940
20,940
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
48
48
48
Mount
Panel
Panel
Panel
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Gold, Silver
Silver
Silver
Voltage Rating
700 V
-
-
Current Rating
13 A
22 A
22 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-01-01
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialMS3102E36-10S
Conn MIL-DTL-5015 Circular SKT 48 POS Solder Cup ST Box Mount 48 Terminal 1 Port
Amphenol IndustrialMS3102A28-21P
Conn MIL-DTL-5015 Circular PIN 37 POS Solder ST Box Mount 37 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 37 POS Solder Cup ST Box Mount 37 Terminal 1 Port
Amphenol Industrial97-3102A-28-21S
Conn MIL-C-5015 Circular SKT 37 POS Solder ST Box Mount 37 Terminal 1 Port
Amphenol IndustrialMS3102E28-21S
Conn MIL-C-5015 Circular SKT 37 POS Solder ST Box Mount 37 Terminal 1 Port
Conn MIL-C-5015 Circular PIN 37 POS Solder ST Box Mount 37 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial MS3102R36-10S provided by its distributors.

Conn MIL-DTL-5015 Circular SKT 48 POS Solder Cup ST Box Mount 48 Terminal 1 Port
MIL Series Connector, 48 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
CONNECTOR, CIRCULAR, SIZE 36, 48WAY
5015 R SOLDER BOX MT SKT CONTACTS
CONN RCPT FMALE 48P SOLDER CUP
Circular Connector; Connector Type:Circular; Gender:Female; No. of Contacts:48; Contact Termination:Solder; Contact Material:Copper; Series:MS3102R; Contact Plating:Silver; Connector Shell Size:36; Contact Gender:Socket ;RoHS Compliant: No

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3102R-36-10S
  • MS3102R36-10S.