Amphenol Industrial MS3100F28-12S

Conn MIL-DTL-5015 Circular SKT 26 POS Solder Cup ST Wall Mount 26 Terminal 1 Port
$ 216.13
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3100F28-12S.

IHS

Datasheet1 page24 years ago

Newark

element14 APAC

JRH Electronics

Alternate Parts

Price @ 1000
$ 216.13
$ 131.35
$ 131.35
Stock
20
25
25
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
26
26
26
Mount
Panel
Panel
Panel
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
-
-
-
Current Rating
13 A
22 A
22 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-01-01
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Conn MIL-DTL-5015 Circular SKT 26 POS Solder Cup ST Box Mount 26 Terminal 1 Port
Amphenol IndustrialMS3102A28-12P
Conn MIL-DTL-5015 Circular PIN 26 POS Solder ST Box Mount 26 Terminal 1 Port
Amphenol IndustrialMS3102E28-12P
Conn Cylindrical Circular PIN 26 POS Solder Cup ST Box Mount 26 Terminal 1 Port
Amphenol Industrial97-3102A-28-12S
Conn MIL-C-5015 Circular SKT 26 POS Solder ST Box Mount 26 Terminal 1 Port
Amphenol Industrial97-3100A-28-12S
Circular Connector, Threaded, Circular Industrial, Mil - C - 5015 Series (Vg95234), Receptacle
Amphenol IndustrialMS3100E28-12S
Conn MIL-DTL-5015 Circular SKT 26 POS Solder Cup ST Wall Mount 26 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial MS3100F28-12S provided by its distributors.

Conn MIL-DTL-5015 Circular SKT 26 POS Solder Cup ST Wall Mount 26 Terminal 1 Port
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Olive Drab Chromate over Cadmium Military MIL-DTL-5015 Non-RoHS Compliant Environment Resistant Circular Connector -55C~125C 13A 50.8mm
CONNECTOR, CIRCULAR, 26WAY, SIZE 28; Military Specification: MIL-DTL-5015 Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 26Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threa
CONNECTOR, CIRCULAR, 26WAY, SIZE 28; Connector Type:Circular Military; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:28; Insert Arrangement:28-12; No. of Contacts:26; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:28-12; Connector Mounting Orientation:Wall; Connector Type:Circular; Contact Material:Copper; Contact Plating:Silver; Contact Type:Socket; Mounting Type:Wall; No. of Ways:26; Termination Method:Solder

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3100F 28-12S
  • MS3100F-28-12S
  • MS3100F2812S