Amphenol Industrial MS3100E28-12S

Conn MIL-DTL-5015 Circular SKT 26 POS Solder Cup ST Wall Mount 26 Terminal 1 Port
$ 31.65
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3100E28-12S.

IHS

Datasheet1 page24 years ago

Newark

element14 APAC

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.60%

Alternate Parts

Price @ 1000
$ 31.65
$ 114.742
Stock
93
84
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
26
26
Mount
Panel
Panel
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Silver
Voltage Rating
-
-
Current Rating
-
22 A

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Conn MIL-DTL-5015 Circular SKT 26 POS Solder Cup ST Box Mount 26 Terminal 1 Port
Amphenol IndustrialMS3102E28-12P
Conn Cylindrical Circular PIN 26 POS Solder Cup ST Box Mount 26 Terminal 1 Port
Amphenol IndustrialMS3102A28-12P
Conn MIL-DTL-5015 Circular PIN 26 POS Solder ST Box Mount 26 Terminal 1 Port
Amphenol IndustrialMS3102A28-12PW
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonMS3102R28-12S
Conn MIL-C-5015 Circular SKT 26 POS Solder ST Box Mount 26 Terminal 1 Port
ITT / CannonMS3102R28-12PW
Conn MIL-C-5015 Circular PIN 26 POS Solder ST Box Mount 26 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial MS3100E28-12S provided by its distributors.

Conn MIL-DTL-5015 Circular SKT 26 POS Solder Cup ST Wall Mount 26 Terminal 1 Port
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
AMPHENOL INDUSTRIAL MS3100E28-12S Circular Connector, MIL-DTL-5015 Series, Wall Mount Receptacle, 26, Solder Socket, Threaded, 28-12
Olive Drab Chromate over Cadmium MIL-5015Type Non-RoHS Compliant Environment Resistant Circular Connector -55C~125C 50.8mm
CONNECTOR, CIRCULAR, 26WAY, SIZE 28; Military Specification: MIL-DTL-5015 Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 26Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threa
CONNECTOR, CIRCULAR, 26WAY, SIZE 28; Connector Type:Circular Military; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:28; Insert Arrangement:28-12; No. of Contacts:26; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:28-12; Connector Mounting Orientation:Wall; Connector Type:Circular; Contact Material:Copper; Contact Plating:Silver; Contact Type:Socket; Mounting Type:Wall; No. of Ways:26; Termination Method:Solder

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3100E 28-12S
  • MS3100E-28-12S
  • MS3100E2812S