Amphenol Industrial MS3100F28-11S

Conn MIL-DTL-5015 Circular SKT 22 POS Solder Cup ST Wall Mount 22 Terminal 1 Port
$ 136.871
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3100F28-11S.

IHS

Datasheet1 page24 years ago

JRH Electronics

Inventory History

3 month trend:
-4.44%

Alternate Parts

Price @ 1000
$ 136.871
$ 126.405
Stock
7
25,934
Authorized Distributors
3
4
Gender
Female
Female
Number of Positions
22
22
Mount
Panel
Flanges, Panel
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
-
Contact Plating
Silver
Silver
Voltage Rating
-
50 V
Current Rating
-
41 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-01-01
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Conn MIL-DTL-5015 Circular SKT 22 POS Solder ST Box Mount 22 Terminal 1 Port
Amphenol IndustrialMS3102A28-11P
Conn MIL-DTL-5015 Circular PIN 22 POS Solder ST Box Mount 22Terminal 1Port
ITT / CannonMS3102E28-11S
Conn MIL-C-5015 Circular SKT 22 POS Solder ST Box Mount 22 Terminal 1 Port
ITT / CannonMS3102R28-11S
Conn Cylindrical Circular SKT 22 POS Solder Cup ST Box Mount 22 Terminal 1 Port
ITT / CannonMS3102R28-11P
Conn MIL-C-5015 Circular PIN 22 POS Solder ST Box Mount 22 Terminal 1 Port
Amphenol IndustrialMS3102A36-1S
Conn MIL-DTL-5015 Circular SKT 22 POS Solder Cup ST Box Mount 22 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial MS3100F28-11S provided by its distributors.

Conn MIL-DTL-5015 Circular SKT 22 POS Solder Cup ST Wall Mount 22 Terminal 1 Port
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
MIL-DTL-5015 (MS3100-MS3108) Circular Connectors
Connector, RECEPT | Amphenol Industrial MS3100F28-11S
Wall mounting receptacle, F class, 4+18pol
Amphenol-Tuchel
22pin Aluminium , 73.27mm*50.8mm
CONN RCPT FMALE 22POS SOLDER CUP
WALL MOUNT RECEPTACLE WITH STR
ER 22C 18#16 4#12 SKT RECP WAL

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3100F 28-11S
  • MS3100F-28-11S
  • MS3100F2811S