ITT / Cannon MS3102R28-11P

Conn MIL-C-5015 Circular PIN 22 POS Solder ST Box Mount 22 Terminal 1 Port
$ 38.938
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3102R28-11P.

IHS

Datasheet2 pages6 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
-17.75%

Alternate Parts

Price @ 1000
$ 38.938
$ 37.17
$ 37.17
Stock
1,455
1,997
1,997
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
22
22
22
Mount
Box, Flanges, Panel
Flanges, Panel
Flanges, Panel
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
-
-
Contact Plating
Silver
Silver
Silver
Voltage Rating
-
-
-
Current Rating
41 A
41 A
41 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-05-18
Lifecycle StatusNRND (Last Updated: 6 months ago)

Related Parts

ITT / CannonMS3102E28-11S
Conn MIL-C-5015 Circular SKT 22 POS Solder ST Box Mount 22 Terminal 1 Port
ITT / CannonMS3100F28-11SZ
Conn MIL-C-5015 Circular SKT 22 POS Solder ST Wall Mount 22 Terminal 1 Port
ITT / CannonMS3100F28-11SW
Conn MIL-C-5015 Circular SKT 22 POS Solder ST Wall Mount 22 Terminal 1 Port
Amphenol IndustrialMS3102A28-11P
Conn MIL-DTL-5015 Circular PIN 22 POS Solder ST Box Mount 22Terminal 1Port
Conn MIL-DTL-5015 Circular SKT 22 POS Solder ST Box Mount 22 Terminal 1 Port
Amphenol IndustrialMS3102A36-1S
Conn MIL-DTL-5015 Circular SKT 22 POS Solder Cup ST Box Mount 22 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3102R28-11P provided by its distributors.

Conn MIL-C-5015 Circular PIN 22 POS Solder ST Box Mount 22 Terminal 1 Port
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
CONN RCPT MALE 22P SILV SLDR CUP
ER 22C 18#16 4#12 SKT RECP BOX
CIRCULAR CONN, RCPT, 28-11, BOX MOUNT; Military Specification:MIL-DTL-5015 Series; Product Range:MS3102 Series; Circular Connector Shell Style:Box Mount Receptacle; No. of Contacts:22Contacts; Circular Contact Type:Solder Pin RoHS Compliant: No

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON