Amphenol Industrial MS3100F28-11P

Conn MIL-DTL-5015 Circular PIN 22 POS Solder ST Wall Mount 22 Terminal 1 Port
$ 215.539
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3100F28-11P.

IHS

Datasheet1 page24 years ago

Newark

JRH Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 215.539
$ 65.625
$ 65.625
Stock
14
27,551
27,551
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
22
22
22
Mount
Panel
Flanges, Panel
Flanges, Panel
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
-
50 V
50 V
Current Rating
-
41 A
41 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-01-01
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Conn MIL-DTL-5015 Circular SKT 22 POS Solder Cup ST Box Mount 22 Terminal 1 Port
Amphenol IndustrialMS3102E28-11S
Conn MIL-DTL-5015 Circular SKT 22 POS Solder Cup ST Box Mount 22 Terminal 1 Port
Amphenol IndustrialMS3102R28-11P
Conn MIL-DTL-5015 Circular PIN 22 POS Solder Cup ST Box Mount 22 Terminal 1 Port
Amphenol IndustrialMS3100E28-11S
Conn MIL-DTL-5015 Circular SKT 22 POS Solder Cup ST Wall Mount 22 Terminal 1 Port
Amphenol IndustrialMS3102E28-11SX
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / CannonMS3100R28-11S
Conn MIL-C-5015 Circular SKT 22 POS Solder ST Wall Mount 22 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial MS3100F28-11P provided by its distributors.

Conn MIL-DTL-5015 Circular PIN 22 POS Solder ST Wall Mount 22 Terminal 1 Port
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
AMPHENOL INDUSTRIAL MS3100F28-11P Circular Connector, MIL-DTL-5015 Series, Wall Mount Receptacle, 22, Solder Pin, Threaded, 28-11
CONNECTOR, CIRC, 28-11, 22WAY, SIZE 28; Military Specification: MIL-DTL-5015 Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 22Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threa
CONNECTOR, CIRC, 28-11, 22WAY, SIZE 28; Connector Type:Circular Military; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:28; Insert Arrangement:28-11; No. of Contacts:22; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:28-11; Connector Mounting Orientation:Wall; Connector Type:Circular; Contact Material:Copper; Contact Plating:Silver; Contact Type:Pin; Mounting Type:Wall; No. of Ways:22; Termination Method:Solder

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3100F 28-11P
  • MS3100F-28-11P