Amphenol Industrial MS3100E24-7P

Conn MIL-DTL-5015 Circular PIN 16 POS Solder Cup ST Wall Mount 16 Terminal 1 Port
$ 18.767
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3100E24-7P.

IHS

Datasheet1 page24 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 18.767
$ 96.72
Stock
62
5
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
16
16
Mount
Panel
Panel
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Silver
Voltage Rating
-
-
Current Rating
-
41 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

AmphenolMS3102A24-5P
Conn MIL-DTL-5015 Circular PIN 16 POS Solder ST Box Mount 16 Terminal 1 Port
Amphenol IndustrialMS3100R24-7P
Conn MIL-DTL-5015 Circular PIN 16 POS Solder Cup ST Wall Mount 16 Terminal 1 Port
Amphenol IndustrialMS3101R24-7P
Conn MIL-DTL-5015 Circular PIN 16 POS Solder ST Cable Mount 16 Terminal 1 Port
Amphenol Industrial97-3102A-24-7P(946)
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonMS3100F24-7P
Conn MIL-C-5015 Circular PIN 16 POS Solder ST Wall Mount 16 Terminal 1 Port
ITT / CannonMS3102E24-7P
Conn MIL-C-5015 Circular PIN 16 POS Solder ST Box Mount 16 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial MS3100E24-7P provided by its distributors.

Conn MIL-DTL-5015 Circular PIN 16 POS Solder Cup ST Wall Mount 16 Terminal 1 Port
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
MIL-DTL-5015 (MS3100-MS3108) Circular Connectors
Er 16C 14#16 2#12 Pin Recp Rohs Compliant: No |Amphenol Industrial MS3100E24-7P
5015 E Solder Wall Mt Recp. Pin Contacts
CONN RCPT MALE 16P SILV SLDR CUP

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3100E-24-7P