Amphenol Industrial MS3100R24-7P

Conn MIL-DTL-5015 Circular PIN 16 POS Solder Cup ST Wall Mount 16 Terminal 1 Port
$ 89.218
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3100R24-7P.

IHS

Datasheet1 page24 years ago

JRH Electronics

Inventory History

3 month trend:
-3.23%

Alternate Parts

Price @ 1000
$ 89.218
$ 118.82
Stock
90
9
Authorized Distributors
5
5
Gender
Male
Male
Number of Positions
16
16
Mount
Panel
Panel
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Silver
Voltage Rating
-
-
Current Rating
-
41 A

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialMS3102A24-5P
Conn MIL-DTL-5015 Circular PIN 16 POS Solder ST Box Mount 16 Terminal 1 Port
Amphenol IndustrialMS3100E24-5P
Conn MIL-DTL-5015 Circular PIN 16 POS Solder Cup ST Wall Mount 16 Terminal 1 Port
Amphenol Industrial97-3102A-24-7P(946)
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonMS3100F24-7P
Conn MIL-C-5015 Circular PIN 16 POS Solder ST Wall Mount 16 Terminal 1 Port
ITT / CannonMS3102E24-7P
Conn MIL-C-5015 Circular PIN 16 POS Solder ST Box Mount 16 Terminal 1 Port
ITT / CannonMS3102E24-5P
Conn MIL-C-5015 Circular PIN 16 POS Solder ST Box Mount 16 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial MS3100R24-7P provided by its distributors.

Conn MIL-DTL-5015 Circular PIN 16 POS Solder Cup ST Wall Mount 16 Terminal 1 Port
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
MIL-DTL-5015 (MS3100-MS3108) Circular Connectors
Male Pins,Receptacle,Threaded 16pin Aluminum Alloy , , 51.02mm*44.45mm
Recept Rohs Compliant: No |Amphenol Industrial MS3100R24-7P
Olive Drab Chromate over Cadmium Military MIL-DTL-5015 Non-RoHS Compliant Environment Resistant Circular Connector -55C~125C 44.45mm
5015 R SOLDER WALL MT RECP PIN CONTACTS
CONN RCPT MALE 16P SILV SLDR CUP
ER 16C 14#16 2#12 PIN RECP WAL

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3100R-24-7P