Amphenol Industrial MS3100E24-20S

Conn MIL-DTL-5015 Circular SKT 11 POS Solder ST Wall Mount 11 Terminal 1 Port
$ 63.876
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3100E24-20S.

IHS

Datasheet1 page24 years ago

element14 APAC

Farnell

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 63.876
$ 141.02
Stock
49
11
Authorized Distributors
6
3
Gender
Female
Female
Number of Positions
11
11
Mount
Panel
Panel
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Silver
Voltage Rating
-
-
Current Rating
-
41 A

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Amphenol IndustrialMS3102A20-33P
Conn MIL-DTL-5015 Circular PIN 11 POS Solder ST Box Mount 11 Terminal 1 Port
Amphenol IndustrialMS3102E20-33P
Conn MIL-C-5015 Circular PIN 11 POS Solder ST Box Mount 11 Terminal 1 Port
Amphenol IndustrialMS3100A20-33P
Conn MIL-DTL-5015 Circular PIN 11 POS Solder ST Wall Mount 11 Terminal 1 Port
Amphenol IndustrialMS3100A24-20S
Conn MIL-DTL-5015 Circular SKT 11 POS Solder Cup ST Wall Mount 11 Terminal 1 Port
Amphenol IndustrialMS3102A24-20P
Conn MIL-DTL-5015 Circular PIN 11 POS Solder Cup ST Box Mount 11 Terminal 1 Port
Amphenol IndustrialMS3100F20-33S
Conn MIL-DTL-5015 Circular SKT 11 POS Solder Cup ST Wall Mount 11 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial MS3100E24-20S provided by its distributors.

Conn MIL-DTL-5015 Circular SKT 11 POS Solder ST Wall Mount 11 Terminal 1 Port
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Circular Connector; Connector Type:Circular; Gender:Female; No. of Contacts:11; Contact Termination:Solder; Contact Material:Copper; Series:MS3100E; Contact Plating:Silver; Connector Shell Size:24; Contact Gender:Socket ;RoHS Compliant: No
CONNECTOR, CIRCULAR, SIZE 24, 11WAY; Military Specification:MIL-DTL-5015 Series; Circular Connector Shell Style:Wall Mount Receptacle; No. of Contacts:11Contacts; Circular Contact Type:Solder Socket; Coupling Style:Threaded; Insert Arrangement:24-20; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Olive Drab Chromate over Cadmium; Contact Material:Brass, Copper Alloy; Contact Plating:Silver; Insert Rotation:N; Service Class:Environmentally Sealed; Product Range:MIL-DTL-5015 Series

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3100E-24-20S
  • MS3100E2420S