Amphenol Industrial MS3100A24-20S

Conn MIL-DTL-5015 Circular SKT 11 POS Solder Cup ST Wall Mount 11 Terminal 1 Port
$ 25.608
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3100A24-20S.

IHS

Datasheet36 pages16 years ago

Electro Sonic

element14 APAC

Farnell

JRH Electronics

Inventory History

3 month trend:
-20.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol IndustrialMS3102A20-33P
Conn MIL-DTL-5015 Circular PIN 11 POS Solder ST Box Mount 11 Terminal 1 Port
Amphenol IndustrialMS3102E20-33P
Conn MIL-C-5015 Circular PIN 11 POS Solder ST Box Mount 11 Terminal 1 Port
Amphenol IndustrialMS3100A20-33P
Conn MIL-DTL-5015 Circular PIN 11 POS Solder ST Wall Mount 11 Terminal 1 Port
Amphenol IndustrialMS3102A24-20P
Conn MIL-DTL-5015 Circular PIN 11 POS Solder Cup ST Box Mount 11 Terminal 1 Port
Amphenol IndustrialMS3102R20-33S
Conn MIL-DTL-5015 Circular SKT 11 POS Solder Cup ST Box Mount 11 Terminal 1 Port
Amphenol IndustrialMS3100F20-33S
Conn MIL-DTL-5015 Circular SKT 11 POS Solder Cup ST Wall Mount 11 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial MS3100A24-20S provided by its distributors.

Conn MIL-DTL-5015 Circular SKT 11 POS Solder Cup ST Wall Mount 11 Terminal 1 Port
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
AMPHENOL MS3100A24-20S Circular Connector, MIL-DTL-5015 Series, Wall Mount Receptacle, 11, Solder Socket, Threaded, 24-20
CIRCULAR, SIZE 24, 11WAYS, SKT; Military Specification:MIL-DTL-5015 Series; Circular Connector Shell Style:Wall Mount Receptacle; No. of Contacts:11Contacts; Circular Contact Type:Solder Socket; Coupling Style:Threaded; Insert Arrangement:24-20; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Olive Drab Chromate over Cadmium; Contact Material:Brass, Copper Alloy; Contact Plating:Silver; Insert Rotation:N; Service Class:General Duty; Product Range:MIL-DTL-5015 Series

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3100A-24-20S