
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 664-RJE7318800440CT-ND | 4,156 | 1 | Cut Tape | ||||||||
| Avnet | RJE7318800440 | 900 | 180 | 12h | ||||||||
| Newark | RJE7318800440 | 7 | 1 | Cut Tape | ||||||||
| Heilind Americas | RJE7318800440 | 0 | 7h | |||||||||
| TTI | RJE7318800440 | 0 | 1260 | Tape & Reel | 13h |
Download Amphenol Communications Solutions RJE7318800440 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Amphenol Communications Solutions RJE7318800440 provided by its distributors.
Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names: