Amphenol Communications Solutions MUSBB551N5

USB Connector, Mini USB Type B, USB 2.0, Receptacle, 5 Positions, Panel PCB Mount, Vertical
$ 14.768
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions MUSBB551N5.

Master Electronics

Datasheet3 pages10 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity172159-1
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480703-0
Connector, Soft Shell; Universal MATE-N-LOK; 4; Receptacle (Cap); Nylon; 19 A
TE Connectivity1-480701-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold Plating, Bag, Lead free

Descriptions

Descriptions of Amphenol Communications Solutions MUSBB551N5 provided by its distributors.

USB Connector, Mini USB Type B, USB 2.0, Receptacle, 5 Positions, Panel PCB Mount, Vertical
USB Connector, 5 Contact(s), Female, Straight, Solder Terminal, M2.5x0.45, Receptacle
Conn Mini USB 2.0 Type B RCP 5 POS Solder ST Thru-Hole 5 Terminal 1 Port
Rugged USB 2.0, Input Output Connector, Mini B, Vertical, 5 Position, no Rear Shield, Metric Thread, with Black dust cover
Mini Usb Conn, 2.0 Type B, Rcpt, 5Pos; Usb Connector Type:mini Usb Type B; Usb Standard:usb 2.0; Gender:receptacle; No. Of Positions:5Positions; Connector Mounting:panel Pcb Mount; Orientation:vertical; Product Range:musb Series

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUSB-B551-N5