Amphenol Communications Solutions MUSBA31130

USB Connector, USB Type A, USB 2.0, Receptacle, 4 Positions, Through Hole Mount, Right Angle
$ 19.273
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions MUSBA31130.

Farnell

Datasheet2 pages22 years ago
Datasheet2 pages19 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-22.26%

CAD Models

Download Amphenol Communications Solutions MUSBA31130 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2004-05-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

USB Connector, USB Type B, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
Conn Micro USB 2.0 Type AB RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port Micro-USB T/R
USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
Amphenol Communications Solutions10118193-0001LF
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle, Horizontal
AmphenolMUSBA21130
USB Connector, USB Type A, USB 2.0, Receptacle, 4 Positions, Through Hole Mount, Right Angle
USB-B (USB TYPE-B) Receptacle Connector 4 Position Through Hole, Right Angle

Descriptions

Descriptions of Amphenol Communications Solutions MUSBA31130 provided by its distributors.

USB Connector, USB Type A, USB 2.0, Receptacle, 4 Positions, Through Hole Mount, Right Angle
Conn USB 2.0 Type A RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Automotive
Harsh Environment USB Connectors USB RECPT,ON PCB, RA IP67,TYPE A,USB TERM
Rugged USB Type A, Input Output Connectors, IP67, Right Angle on PCB with Right Angle Matching USB connector, 4 Position, with Rear Shield, Unified Thread, no dust cover, USB 2.0
Usb, 2.0 Type A, Receptacle, Th; Tipo De Conector Usb:Usb Type A; Estándar Usb:Usb 2.0; Género:Receptáculo Eléctrico; Núm. De Posiciones:4; Conector, Montaje:Through Hole; Orientación:Right Angle; Contacto, Material:Fosfuro De Bronce |Amphenol Communications Solutions MUSB-A311-30

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUSB-A311-30