Amphenol Communications Solutions MRJ53A1M1

Conn Modular Jack RCP 10 POS 2.54mm Solder RA Thru-Hole 14 Terminal 1 Port
$ 11.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions MRJ53A1M1.

IHS

Datasheet2 pages11 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications SolutionsMRJ538101
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, IP67, Through Hole Mount
AmphenolMRJ548001
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, IP67, Through Hole Mount
AmphenolMRJ548501
Modular Conn/Ethernet Conn RJ45 Mod Jack 8 Pos
TE Connectivity5520257-2
TE Connectivity 5520257-2 Modular Connector RJ22 Jack Female 4P4C Unshrouded
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 26-28 AWG, Reel
TE Connectivity3-641215-6
Conn Wire To Board Hdr 6 Pos 2.54Mm Solder St Thru-Hole - Bulk 3-641215-6)

Descriptions

Descriptions of Amphenol Communications Solutions MRJ53A1M1 provided by its distributors.

Conn Modular Jack RCP 10 POS 2.54mm Solder RA Thru-Hole 14 Terminal 1 Port
RJ Connector, 10 Contact(s), Female, Right Angle, Solder Terminal, M3x0.5, Receptacle
Rugged Modular Jack, Input Output Connector, IP67, Right Angle, 10 Positions, LED Green left, Yellow left, Tail length 2.54mm, Metric Thread, Cat 5 compatible
Rugged Rj50 Jack, R/a, 10P10C, 1Port, Th; Modular Connector Type:rj50 Jack; Port Configuration:1 X 1 (Port); No. Of Positions / Loaded Contacts (Per Port):10P10C; Lan Category:-; Ip Rating:ip67; Connector Orientation:right Angle

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MRJ-53A1-M1