Amphenol Communications Solutions L77SDDH50SOL2RM5C309

D Sub Connector, Standard, Receptacle, SD Series, 50 Contacts, DD, Solder
$ 4.957
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions L77SDDH50SOL2RM5C309.

IHS

Datasheet4 pages6 years ago
Datasheet4 pages0 years ago

Master Electronics

JRH Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Amphenol Communications Solutions L77SDDH50SOL2RM5C309 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2019-11-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

50 Position D-Sub Receptacle, Female Sockets Connector, Through Hole Solder
Conn D-Subminiature F 50 POS 1.38mm Solder ST Thru-Hole 50 Terminal 1 Port
CONNECTOR, D-SUB, RCPT 50POS, PANEL MOUNT , SOLDER
Conn High Density D-Sub SKT 44 POS Solder RA Thru-Hole 44 Terminal 1 Port Tray
D Sub Connector, High Density, High Density, Receptacle, HD, 44 Contacts, DB, Solder
Conn High Density D-Sub SKT 44 POS 2.29mm Solder RA Thru-Hole 44 Terminal 1 Port

Descriptions

Descriptions of Amphenol Communications Solutions L77SDDH50SOL2RM5C309 provided by its distributors.

D Sub Connector, Standard, Receptacle, SD Series, 50 Contacts, DD, Solder
Conn D-Subminiature SKT 50 POS 2.76mm Solder ST Thru-Hole 50 Terminal 1 Port
D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle
D Sub Conn, Rcpt, Dd, 50Pos, Solder; D Sub Connector Type:standard; Gender:receptacle; Product Range:sd Series; No. Of Contacts:50Contacts; D Sub Shell Size:dd; Contact Termination Type:solder; Connector Mounting:through Hole Mount
DSUB, STAMPED SIGNAL 3A, STRAIGHT PCB THRU HOLE, 50 SOCKET, 0.76µM (30µ IN) GOLD, BRIGHT TIN SHELL, 4-40 THREADED STANDOFF 6.0MM (0.236"), WITH BOARDLOCK 4.2MM (0.165") / TRAY;

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.