NorComp 172-E50-213R021

Conn D-Subminiature F 50 POS 1.38mm Solder ST Thru-Hole 50 Terminal 1 Port
$ 9.934
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 172-E50-213R021.

IHS

Datasheet3 pages0 years ago

Farnell

Master Electronics

DigiKey

Factory Futures

Inventory History

3 month trend:
-7.50%

CAD Models

Download NorComp 172-E50-213R021 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

50 Position D-Sub Receptacle, Female Sockets Connector, Through Hole Solder
Amphenol Communications SolutionsL77SDDH50SOL2RM5C309
D Sub Connector, Standard, Receptacle, SD Series, 50 Contacts, DD, Solder
Conn D-Subminiature SKT 50 POS 1.38mm Solder ST Thru-Hole 50 Terminal 1 Port
D Sub Connector, Db50, Receptacle; |Norcomp 171-050-213R031
D Subminiature Connector, 50 Contact(s), Female, Solder Terminal
HARTING Elektronik09665526616
D-Sub Standard Female connector Low-profile Wave soldering termination Rated current 6.5A

Descriptions

Descriptions of NorComp 172-E50-213R021 provided by its distributors.

Conn D-Subminiature F 50 POS 1.38mm Solder ST Thru-Hole 50 Terminal 1 Port
D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, #4-40
CONNECTOR, D-SUB, RCPT 50POS, PANEL MOUNT , SOLDER
Receptacle, 50-Pin, Sockets, Nickel Plated, Steel, 5A, Gold, White, TH, Panel Mount
D SUB CONNECTOR, RECEPTACLE, 50POS; NO.
CONN D-SUB RCPT 50P PNL MNT SLDR
D SUB CONNECTOR, RECEPTACLE, 50POS; D Sub Connector Type: Standard; Gender: Receptacle; Product Range: 172-E M Series; No. of Contacts: 50Contacts; D Sub Shell Size: DD; Contact Termination Type: Solder; Co 40Y4870

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc