Amphenol Communications Solutions HM2J09PE5118N9LF

66 (55 + 11 Ground) Position Header, Male Pins Connector 0.079 (2.00mm) Board E
$ 4.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions HM2J09PE5118N9LF.

Newark

Datasheet1 page15 years ago

element14 APAC

Master Electronics

element14

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2002-06-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol Communications SolutionsHM2P09PD5111N9LF
Board Connector, 77 Contact(S), 7 Row(S), Male, Straight, 0.079 Inch Pitch, Press Fit Terminal
TE Connectivity5100159-1
Conn Hard Metric Header 55 POS 2mm Press-Fit ST Through Hole Tube
TE Connectivity5188232-1
Conn Hard Metric PL 55 POS 2mm Press Fit ST Thru-Hole Tube
TE Connectivity100159-1
Connector Hard Metric PL 55 Position 2mm Press Fit Straight Thru-H
TE Connectivity1-352408-9
Conn Hard Metric M 55 POS 2mm Press Fit ST Thru-Hole Tube
Amphenol Communications SolutionsHM2J07PE5118N9LF
Board Connector, 132 Contact(s), 6 Row(s), Male, Right Angle, Solder Terminal

Descriptions

Descriptions of Amphenol Communications Solutions HM2J09PE5118N9LF provided by its distributors.

66 (55 + 11 Ground) Position Header, Male Pins Connector 0.079 (2.00mm) Board E
Board Connector, 66 Contact(s), 6 Row(s), Male, Right Angle, Press Fit Terminal
Back Plane Connectors, 2mm Hard Metric Series, 5 RowRight angle Header Type C Press Fit , Shielded with 4 mm Top Shield , 250 mating cycles ROHS Compliant
HARD METRIC CONN, HEADER, 55POS, 2MM; Product Range:FCI Millipacs Series; No. of Contacts:55Contacts; Pitch Spacing:2mm; Gender:Header; Contact Termination Type:Press Fit; No. of Rows:5Rows; Row Pitch:2mm; Contact Plating:-

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.