Amphenol Communications Solutions DE09P065TXLF

D-Sub Cable Connector, Input Output Connectors, 9 Way Pin Solder Bucket, without Accessory
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions DE09P065TXLF.

IHS

Datasheet1 page15 years ago

element14 APAC

Electro Sonic

_legacy Avnet

TME

Inventory History

3 month trend:
-7.52%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-09-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications SolutionsG17S0910110EU
Conn D-Subminiature PIN 9 POS 1.38mm Solder Pot ST Panel Mount 9 Terminal 1 Port
AmphenolL717SDE09P
CONN D-SUB PLUG 9POS SLDR CUP / 9 Position D-Sub Plug, Male Pins Connector
Conn D-Sub M 9 POS 1.38mm Solder Cup ST Panel Mount 9 Terminal 1 Port
Amphenol301A10019X
D-Sub Standard Straight Plug 9 Pin - Solder Cup - ThruHole Blk Insert w/ Stamped Contacts
Conn D-Subminiature M 9 POS 1.38mm Solder Cup ST Panel Mount 9 Terminal 1 Port
Amphenol Communications SolutionsL717SDEH09POL2RM5
D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Plug

Descriptions

Descriptions of Amphenol Communications Solutions DE09P065TXLF provided by its distributors.

D-Sub Cable Connector, Input Output Connectors, 9 Way Pin Solder Bucket, without Accessory
Conn D-Sub M 9 POS 1.37mm Solder Bucket ST Panel Mount 9 Terminal 1 Port Tray
D Sub Connector, Plug, 9Pos, Solder; No. Of Contacts:9Contacts; Gender:plug; Contact Termination Type:solder; D Sub Shell Size:de; Product Range:d Series; Connector Body Material:steel Body; Contact Material:copper Alloy Rohs Compliant: Yes
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal
DE09P065TXLF-DSUB SIGNAL STC 9PIN | Amphenol FCI (Amphenol CS) DE09P065TXLF
D-Sub Standard Connectors 9P PIN SOLDER BUCKET
9 CONTACT(S), MALE, D STRAIGHT TWO PART BOARD CO<CA
9P DSUB SOLDER BUCKET MALE RoHSconf

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DE09P065TXLF.