Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 171-009-102L001

Conn D-Subminiature M 9 POS 1.38mm Solder Cup ST Panel Mount 9 Terminal 1 Port
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 171-009-102L001.

IHS

Datasheet2 pages0 years ago

Inventory History

3 month trend:
-34.85%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Amphenol Communications SolutionsG17S0910110EU
Amphenol ICC Dtype connector, G17Sseries, Male plug, DB9needle, vertical subject
AmphenolL717SDE09P
CONN D-SUB PLUG 9POS SLDR CUP / 9 Position D-Sub Plug, Male Pins Connector
Amphenol301A10019X
D-Sub Standard Straight Plug 9 Pin - Solder Cup - ThruHole Blk Insert w/ Stamped Contacts
AmphenolL777RRE09P
D Sub Connector Housing, 9 Ways, D Sub, DE, RR Series, Plug, Metal Body
TE Connectivity1-1634580-2
D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug
D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Hole 0.12

Descriptions

Descriptions of NorComp 171-009-102L001 provided by its distributors.

Conn D-Subminiature M 9 POS 1.38mm Solder Cup ST Panel Mount 9 Terminal 1 Port
9 Position D-Sub Plug, Male Pins Connector
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal
D Sub Connector, Plug, 9Pos; No. Of Contacts:9Contacts; Gender:Plug; Contact Termination Type:Solder; D Sub Shell Size:De; Product Range:171 Series; Connector Body Material:Steel Body; Contact Material:Brass Rohs Compliant: Yes |Norcomp 171-009-102L001

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc