Amphenol Communications Solutions DC37P064TXLF

D-Sub Cable Connector, Input Output Connectors, 37 Way Pin Solder Bucket, without Accessory
$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions DC37P064TXLF.

Farnell

Datasheet1 page15 years ago
Datasheet1 page16 years ago

TME

RS (Formerly Allied Electronics)

Arrow Electronics

_legacy Avnet

Inventory History

3 month trend:
-5.66%

CAD Models

Download Amphenol Communications Solutions DC37P064TXLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-09-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolL717SDC37P
D Sub Connector, Standard, Plug, SD Series, 37 Contacts, DC, Solder Cup
Conn D-Subminiature M 37 POS 1.38mm Solder Cup ST Panel Mount 37 Terminal 1 Port
Conn D-Subminiature M 37 POS 2.77mm Solder Cup ST Panel Mount 37 Terminal 1 Port
Conn D-Sub PIN 37 POS 1.38mm Solder Pot ST Panel Mount 37 Terminal 1 Port
AmphenolL777RRC37P
D Sub Connector Housing, 37 Ways, D Sub, DC, RR Series, Plug, Metal Body
Plug for Male Contacts Housing D-Sub Connector 37 Position

Descriptions

Descriptions of Amphenol Communications Solutions DC37P064TXLF provided by its distributors.

D-Sub Cable Connector, Input Output Connectors, 37 Way Pin Solder Bucket, without Accessory
D Sub Connector, DB37, Standard, Plug, FCI D, 37 Contacts, DC, Solder Cup
Conn D-Subminiature PIN 37 POS 2.76mm Solder Bucket ST Panel Mount 37 Terminal 1 Port
CONN D-SUB CABLEPLUG STRAIGHT SOLDER 37-CNTS METALFACE W/OUTACCESSORY
D Sub, Plug, Standard, 37Way; No. Of Contacts:37Contacts; Gender:plug; Contact Termination Type:solder Cup; D Sub Shell Size:dc; Product Range:d Series; Connector Body Material:steel Body; Contact Material:copper Alloy; Contact Rohs Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DC37P064TXLF.