Amphenol Communications Solutions D3W3P36A6GX08LF

Conn D-Sub M 3Power POS 6.86mm Solder RA Thru-Hole 3 Terminal 1 Port Tray
$ 5.669
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions D3W3P36A6GX08LF.

Newark

Datasheet1 page19 years ago

element14 APAC

Inventory History

3 month trend:
-30.34%

CAD Models

Download Amphenol Communications Solutions D3W3P36A6GX08LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-11-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Communications SolutionsLCC17A3W3PE2N0
D Subminiature Connector, 3 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, Hole .122
D Subminiature Connector, 3 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, #4-40
D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Hole 0.12
TE Connectivity448153-4
Conn D-Sub PIN 3Coaxial POS 6.83mmCrimp STCable Mount 3 Terminal 1 Port Package
HARTING Elektronik09692100033
Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position
D Subminiature Connector, 3 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, Hole 0.12

Descriptions

Descriptions of Amphenol Communications Solutions D3W3P36A6GX08LF provided by its distributors.

Conn D-Sub M 3Power POS 6.86mm Solder RA Thru-Hole 3 Terminal 1 Port Tray
3P Male D-Sub Brass Bend insert Gold 1 30A -55閳╁剤+125閳 Push-Pull D-Sub / VGA Connectors ROHS
3 (Power) Position D-Sub, Combo Plug, Male Pins Connector
D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 30A, US Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Harpoons for 1.6mm PCB Thickness.
Connector, D Sub Combo, Plug, 3 Position; Product Range:681M Series; Insert Arrangement:da-3W3; No. Of Signal Contacts:0Contacts; Gender:plug; No. Of Power Positions:3; Contact Termination Type:through Hole; D Sub Shell Size:da Rohs Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.