Amphenol Communications Solutions D3W3P36A6GL08LF

Combination Layout D Sub Connector, FCI Delta D Series, DA-3W3, Plug, 3 Contacts, 3 Power, Solder
$ 4.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions D3W3P36A6GL08LF.

Factory Futures

Datasheet1 page19 years ago

Inventory History

3 month trend:
-27.52%

CAD Models

Download Amphenol Communications Solutions D3W3P36A6GL08LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-11-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

HARTING Elektronik09692100033
Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position
TE Connectivity448153-4
Conn D-Sub PIN 3Coaxial POS 6.83mmCrimp STCable Mount 3 Terminal 1 Port Package
TE Connectivity5-448153-1
Conn D-Sub PIN 3Coaxial POS 6.83mm Crimp ST Cable Mount 1 Port Package
TE Connectivity448153-1
D Subminiature Connector, 3 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity5-448153-4
Conn D-Subminiature PIN 3Coaxial POS 6.83mm Crimp ST Panel Mount 1 Port Package

Descriptions

Descriptions of Amphenol Communications Solutions D3W3P36A6GL08LF provided by its distributors.

Combination Layout D Sub Connector, FCI Delta D Series, DA-3W3, Plug, 3 Contacts, 3 Power, Solder
Conn D-Subminiature PIN 3Power POS 6.86mm Solder RA Thru-Hole 3 Terminal 1 Port
D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 30A, US Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness.
COMBO D-SUB CONN, PLUG, DA-3W3, SOLDER;; COMBO D-SUB CONN, PLUG, DA-3W3, SOLDER; Product Range:FCI Delta D Series; Insert Arrangement:DA-3W3; Gender:Plug; No. of Contacts:3Contacts; Contact Type:3 Power; Contact Termination Type:Solder; Connector Body Material:Steel Body

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3W3P36A6GL08LF.