TE Connectivity 5-448153-1

Conn D-Sub PIN 3Coaxial POS 6.83mm Crimp ST Cable Mount 1 Port Package
$ 5.703
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-448153-1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet2 pages10 years ago

Sager Electronics

Factory Futures

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.44%

CAD Models

Download TE Connectivity 5-448153-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity448153-4
Conn D-Sub PIN 3Coaxial POS 6.83mmCrimp STCable Mount 3 Terminal 1 Port Package
HARTING Elektronik09692100033
Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position
TE Connectivity448153-1
D Subminiature Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Norcomp D-Sub Connector, 680M Series, Plug, 3-Pin, Panel Mount, Straight Body
D Subminiature Connector, 3 Contact(s), Male, 0.269 inch Pitch, Solder Terminal, Hole .12
Norcomp D-Sub Connector, 680M Series, Plug, 3-Pin, Panel Mount, Straight Body

Descriptions

Descriptions of TE Connectivity 5-448153-1 provided by its distributors.

Conn D-Sub PIN 3Coaxial POS 6.83mm Crimp ST Cable Mount 1 Port Package
Subminiature D Pin/Socket Connectors for MIL-C-24308 and MIL-C-39029
D-SUB HOUSING, PLUG, 3POS, STEEL
D-Sub MIL Spec Connectors 3C3 PLUG, CRIM;
Plug for Male Contacts, 3-Pin (CoaxorPower), Steel, Yellow Chromate Plated Zinc, Blue, Wire Mount, Free Hanging, TH, 39.14mm L × 13.3mm H
PLUG ASSY,SZ 2,COAX 3C3 Number of Positions: 3 Connector & Housing Type: Plug Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 2 Ampseal Header | 3 Plug Cable-to-Cable Panel Mount | 2 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-448153-1 .