Amphenol Communications Solutions D25S33E4GV00LF

CONN D-SUB RCPT 25POS R/A SLDR / 25 Position D-Sub Receptacle, Female Sockets Connector
$ 2.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions D25S33E4GV00LF.

Newark

Datasheet1 page11 years ago
Datasheet1 page18 years ago

Farnell

JRH Electronics

element14 APAC

TME

Inventory History

3 month trend:
-8.48%

CAD Models

Download Amphenol Communications Solutions D25S33E4GV00LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-11-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1734350-1
Connector D-Subminiature RCP 25 POS 2.77mm Solder RA Thru-Hole 25 Terminal 1 Port Tray
TE Connectivity3-1634224-2
AMPLIMITE Series 25 Position 2 Row Female Female/Socket Solder D Sub Connector
TE Connectivity1734349-1
Conn D-Subminiature SKT 25 POS 2.77mm Solder RA Thru-Hole 25 Terminal 1 Port Tray
Conn D-Subminiature SKT 25 POS 2.76mm Solder ST Thru-Hole 25 Terminal 1 Port
D Sub Connector, Standard, Receptacle, SD, 25 Contacts, DB, Solder
D Sub Connector, Standard, Receptacle, TS Series, 25 Contacts, DB, Solder

Descriptions

Descriptions of Amphenol Communications Solutions D25S33E4GV00LF provided by its distributors.

CONN D-SUB RCPT 25POS R/A SLDR / 25 Position D-Sub Receptacle, Female Sockets Connector
Connector, D Sub, Receptacle, 25 Position; No. Of Contacts:25Contacts; Gender:receptacle; Contact Termination Type:solder; D Sub Shell Size:db; Product Range:delta D Series; Connector Body Material:metal Body; Connector Type:d Sub Rohs Compliant: Yes
CONN; D-SUB; SOCKET; SIGNAL; 25 POS; RT ANGLE; SOLDER; 200 CYCLES, DELTA D
Conn D-Subminiature F 25 POS 1.38mm Solder RA Thru-Hole 25 Terminal 1 Port Tray
D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 25 way Socket Right Angle, Solder US standard, 200 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6mm PCB thickness.

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • D25S33E4GV00LF.