TE Connectivity 1734349-1

Conn D-Subminiature SKT 25 POS 2.77mm Solder RA Thru-Hole 25 Terminal 1 Port Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1734349-1.

IHS

Datasheet4 pages10 years ago
Datasheet2 pages18 years ago

Farnell

Factory Futures

RS (Formerly Allied Electronics)

Electro Sonic

CAD Models

Download TE Connectivity 1734349-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-12-15
LTD Date2018-01-12

Related Parts

TE Connectivity1734350-1
Connector D-Subminiature RCP 25 POS 2.77mm Solder RA Thru-Hole 25 Terminal 1 Port Tray
D Sub Connector, Rcpt, Db, 25Pos, Th; |Amphenol Communications Solutions L77SDBH25SOL2RM5
Conn D-Sub F 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port Tray
Conn D-Subminiature SKT 25 POS Solder ST Thru-Hole 25 Terminal 1 Port
TE Connectivity3-1634224-2
AMPLIMITE Series 25 Position 2 Row Female Female/Socket Solder D Sub Connector
TE Connectivity1-1634224-2
AMPLIMITE HD-20 SERIES,25 WAY MOUNT PCB D-SUB CONN SOCKET,2.77MM PITCH

Descriptions

Descriptions of TE Connectivity 1734349-1 provided by its distributors.

Conn D-Subminiature SKT 25 POS 2.77mm Solder RA Thru-Hole 25 Terminal 1 Port Tray
D Sub Connector, Standard, 25 Position, Receptacle
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle
CONNECTOR, RECEPTACLE, HD-20, SIZE 3, 25 POSITION, .318 SERIES, RIGHT ANGLE | TE Connectivity 1734349-1
CONN D-SUB RCPT 25POS R/A SOLDER
Standard Board Mount Connectors
D SUB CONN, RCPT, 25POS, THT; No. of Contacts:25Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:DB; Product Range:AMPLIMITE HD-20 Series; Connector Body Material:Steel Body; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; SVHC:No SVHC (12-Jan-2017); Connector Mounting:Through Hole Mount Right Angle; D Sub Connector Type:Standard

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1734349-1.