TE Connectivity 3-1634224-2

AMPLIMITE Series 25 Position 2 Row Female Female/Socket Solder D Sub Connector
$ 6.82
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1634224-2.

Electro Sonic

Technical Drawing2 pages13 years ago

IHS

Master Electronics

element14 APAC

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2004-05-28
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2017-12-01
LTD Date2017-12-29

Related Parts

TE Connectivity1734350-1
Connector D-Subminiature RCP 25 POS 2.77mm Solder RA Thru-Hole 25 Terminal 1 Port Tray
D Sub Connector, Rcpt, Db, 25Pos, Th; |Amphenol Communications Solutions L77SDBH25SOL2RM5
Conn D-Sub F 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port Tray
Amphenol D-Sub Connector, L77SD Series, Receptacle, DB25 Pin, TH, Right Angle Body
D Subminiature Connector, 25 Contact(s), Female, 0.11 inch Pitch, Solder Terminal, #4-40
D Sub Connector, Receptacle, 25Pos; No. |Norcomp 182-025-213R181

Descriptions

Descriptions of TE Connectivity 3-1634224-2 provided by its distributors.

AMPLIMITE Series 25 Position 2 Row Female Female/Socket Solder D Sub Connector
Conn D-Subminiature SKT 25 POS 2.77mm Solder ST Thru-Hole 25 Terminal 1 Port Tray
TE CONNECTIVITY / AMP 3-1634224-2Standard D Sub Connector, AMPLIMITE HD-20 Series, DC, Receptacle, 25 Contacts, Metal Body, Solder
Female Sockets,Receptacle Solder pad 2 25pin Nickel Plated,Steel 3A gold Black Through hole mounting 53.1mm*10.65mm*12.55mm
SOCKET, D, PCB, SCREWLOCK, 25WAY; No. of Contacts: 25Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DB; Product Range: AMPLIMITE HD-20 Series; Connector Body Material: Metal Body; Contact Mat
D-Sub Socket Temperature range: -55 ... 105 °C Rows: 2 Colour: Black Contact material: Au Plated Gender of contacts: Female Housing Material: Thermoplastic Housing size: 25 (DB-25) Series: AMPLIMITE Termination: Solder PCB THT / Straight Poles: 25 Rated current: 3 A

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty