Amphenol Communications Solutions D25S13A4GX00LF

D Sub Connector, DB25, Standard, Receptacle, FCI Delta D, 25 Contacts, DB, Solder
$ 2.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions D25S13A4GX00LF.

Farnell

Datasheet1 page11 years ago

Newark

Factory Futures

TME

DigiKey

Inventory History

3 month trend:
-52.60%

CAD Models

Download Amphenol Communications Solutions D25S13A4GX00LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity1734350-1
Connector D-Subminiature RCP 25 POS 2.77mm Solder RA Thru-Hole 25 Terminal 1 Port Tray
Conn D-Subminiature SKT 25 POS 2.76mm Solder ST Thru-Hole 25 Terminal 1 Port
D Sub Connector, Right Angle, Standard, Receptacle, SD Series, 25 Contacts, DB, Solder
D Sub Connector, Standard, Receptacle, SD, 25 Contacts, DB, Solder
D Subminiature Connector, 25 Contact(s), Female, 0.11 inch Pitch, Solder Terminal, #4-40
D Subminiature Connector, 25 Contact(s), Female, 0.11 inch Pitch, Solder Terminal, #4-40

Descriptions

Descriptions of Amphenol Communications Solutions D25S13A4GX00LF provided by its distributors.

D Sub Connector, DB25, Standard, Receptacle, FCI Delta D, 25 Contacts, DB, Solder
FCI DELTA D SERIES,25 WAY RIGHT ANGLE MOUNT PCB D-SUB CONN SOCKET,2.76MM PITCH
Conn D-Sub F 25 POS 1.38mm Solder RA Thru-Hole 25 Terminal 1 Port Tray
Standard D-Sub connectors; AMPHENOL; D25S13A4GX00LF; 25; Gold; 25; D-Sub, Receptacle, Signal
Amphenol D25S13A4GX00LF DSub Female Connector R/A 25 Socket Unshrouded
D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 25 way Socket Right Angle Solder Europe standard, 200 cycles, Harpoons + Threaded Insert UNC 4 - 40 + Elec cont., 1.6mm PCB thickness.
D-Sub Connector, R/a, Rcpt, 25Pos, Th; No. Of Contacts:25Contacts; Gender:receptacle; Contact Termination Type:through Hole; D Sub Shell Size:db; Product Range:delta D Series; Contact Material:phosphor Bronze Rohs Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.