NorComp 182-025-213R181

D Sub Connector, Receptacle, 25Pos; No. |Norcomp 182-025-213R181
$ 2.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 182-025-213R181.

IHS

Datasheet2 pages5 years ago

Future Electronics

Factory Futures

Inventory History

3 month trend:
-15.68%

CAD Models

Download NorComp 182-025-213R181 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-06-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1734350-1
Connector D-Subminiature RCP 25 POS 2.77mm Solder RA Thru-Hole 25 Terminal 1 Port Tray
D Sub Connector, Rcpt, Db, 25Pos, Th; |Amphenol Communications Solutions L77SDBH25SOL2RM5
Conn D-Sub F 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port Tray
D Sub Connector, Standard, Receptacle, SD, 25 Contacts, DB, Solder
TE Connectivity5747846-5
D Sub Connector, DB25, Standard, Receptacle, AMPLIMITE HD-20, 25 Contacts, DB, Solder
TE Connectivity5747846-2
25 Pos Female D-Sub Connector, Right Angle, Gold/Tin Plated, Metal Shell

Descriptions

Descriptions of NorComp 182-025-213R181 provided by its distributors.

D Sub Connector, Receptacle, 25Pos; No. |Norcomp 182-025-213R181
Conn D-Subminiature F 25 POS 1.38mm Solder RA Thru-Hole 25 Terminal 1 Port
Receptacle, Female Sockets, 25-Pin, Nickel Plated, Steel, 5A, Gold, Black, TH, Panel Mount
D SUB CONNECTOR, RECEPTACLE, 25POS; No. of Contacts: 25Contacts; Gender: Receptacle; Contact Termination Type: Through Hole; D Sub Shell Size: DB; Product Range: 182 Series; Connector Body Material: Steel Bod

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc