Amphenol Communications Solutions D25S13A4GL00LF

D Sub Connector, Standard, Receptacle, Delta D Series, 25 Contacts, DB, Solder
$ 2.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions D25S13A4GL00LF.

element14 APAC

Datasheet1 page11 years ago
Datasheet6 pages10 years ago

Farnell

JRH Electronics

Inventory History

3 month trend:
-3.16%

CAD Models

Download Amphenol Communications Solutions D25S13A4GL00LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1734350-1
Connector D-Subminiature RCP 25 POS 2.77mm Solder RA Thru-Hole 25 Terminal 1 Port Tray
Conn D-Subminiature SKT 25 POS 2.76mm Solder ST Thru-Hole 25 Terminal 1 Port
D Sub Connector, Right Angle, Standard, Receptacle, SD Series, 25 Contacts, DB, Solder
D Sub Connector, Standard, Receptacle, SD, 25 Contacts, DB, Solder
D Subminiature Connector, 25 Contact(s), Female, 0.11 inch Pitch, Solder Terminal, #4-40
D Subminiature Connector, 25 Contact(s), Female, 0.11 inch Pitch, Solder Terminal, #4-40

Descriptions

Descriptions of Amphenol Communications Solutions D25S13A4GL00LF provided by its distributors.

D Sub Connector, Standard, Receptacle, Delta D Series, 25 Contacts, DB, Solder
FCI DELTA D SERIES,25 WAY RIGHT ANGLE MOUNT PCB D-SUB CONN SOCKET,2.76MM PITCH
Conn D-Sub F 25 POS 1.38mm Solder RA Thru-Hole 25 Terminal 1 Port Tray
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, Socket
25P Female D-Sub Bend insert 2 Gold 5A Push-Pull D-Sub / VGA Connectors ROHS
25 Position D-Sub Receptacle, Female Sockets Connector
Amphenol D25S13A4GL00LF DSub Connector Female 25P RA Solder Unshrouded
D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 25 way Socket Right Angle Solder Europe standard, 200 cycles, Harpoons + Threaded Insert M3 + Elec cont., 1.6mm PCB thickness.
D Sub Connector, Standard, 25 Position, Receptacle; No. Of Contacts:25Contacts; Gender:receptacle; Contact Termination Type:solder; D Sub Shell Size:db; Product Range:delta D Series; Connector Body Material:metal Body Rohs Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • D25S13A4GL00LF.