Amphenol Communications Solutions 91931-31169LF

Conn Stacking Receptacle 69 POS 4.15mmStack Height 1mm Solder ST Surface Mount
$ 5.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 91931-31169LF.

Inventory History

3 month trend:
-7.47%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-09-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol Communications Solutions91930-21169LF
Conn Mezzanine RCP 69 POS 0.5mm Solder ST Top Entry SMD CONAN® Tube
Amphenol Communications Solutions91930-21151LF
1mm 2 Standing paste Plugin,P=1mm Board-to-Board and Backplane Connector ROHS
HIROSE ELECTRICDF9-51S-1V(69)
1mm 2 -45℃~+125℃ Standing paste 500mA SMD,P=1mm Board-to-Board and Backplane Connector ROHS
TE Connectivity5-5179010-2
Mezzanine Connector, Vertical, Receptacle, 0.8 mm, 2 Rows, 60 Contacts, Surface Mount
TE Connectivity5177983-3
Conn Fine Pitch Connector RCP 80 POS 0.8mm Solder ST Top Entry SMD Box/Tube
Amphenol Communications Solutions61082-082402LF
Board Stacking Connector, 80 Contact(S), 2 Row(S), Female, Straight, 0.032 Inch Pitch, Surface

Descriptions

Descriptions of Amphenol Communications Solutions 91931-31169LF provided by its distributors.

Conn Stacking Receptacle 69 POS 4.15mmStack Height 1mm Solder ST Surface Mount
1mm 2 Standing paste Plugin,P=1mm Board-to-Board and Backplane Connector ROHS
Conn Mezzanine RCP 69 POS 0.5mm Solder ST SMD CONAN® T/R
Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Receptacle, Surface Mount, 69 Positions.
CONAN RECE-91931-31169LF | Amphenol FCI (Amphenol CS) 9193131169LF
Board To Board & Mezzanine Connectors 69 Pos Smt Header
PCB STACKING CONNECTOR, RCPT, 69POS, 1MM
MEZZANINE CONN, RCPT, 69POS, 2ROW, 1MM;
CONN CONAN 1.0MM BOARD-TO-BOARD RCPT
L-845/722 Hex Wrench Installation Tool
69P CONAN FEMALE 1MM SMT RoHSconf
Board Stacking Connector, 69 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
PCB STACKING CONNECTOR, RECEPTACLE, 69 POSITION, 1MM; Product Range:FCI DF16 Series; No. of Contacts:69Contacts; Gender:Receptacle; Pitch Spacing:1mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:2.59mm RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 91931-31169 LF
  • 91931-31169LF.
  • 9193131169 LF
  • 9193131169LF