Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol Communications Solutions 91930-21169LF

Conn, 91930-21169Lf; |Amphenol Communications Solutions 91930-21169LF
$ 6.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 91930-21169LF.

IHS

Datasheet7 pages10 years ago

Newark

Electro Sonic

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Amphenol Communications Solutions 91930-21169LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 66 Contacts, Surface Mount, MLE Series
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 68 Contacts, Surface Mount, MLE Series
Amphenol Communications Solutions61082-081402LF
Mezzanine Connector, Receptacle, 0.8 mm, 2 Rows, 80 Contacts, Surface Mount, Beryllium Copper
Amphenol Communications Solutions87024-630LF
Board Connector, 60 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Surface Mount
Amphenol Communications Solutions61082-061402LF
Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST Top Entry SMD T/R
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 80 Contacts, Surface Mount, CLM Series

Descriptions

Descriptions of Amphenol Communications Solutions 91930-21169LF provided by its distributors.

Conn, 91930-21169Lf; |Amphenol Communications Solutions 91930-21169LF
Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Receptacle, Surface Mount, 69 Positions, 1.00mm ( 0.039in) Pitch.
Board Stacking Connector, 69 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
RECEPTACLE, SMD, 1MM, 69WAY; Series:Conan; Pitch Spacing:1mm; No. of Rows:2; No. of Contacts:69; Gender:Receptacle; Contact Plating:Gold; Contact Material:Copper; SVHC:No SVHC (15-Dec-2010); Colour:Cream; Connector Type:Board to Board; Connector Type:Board to Board; Contact Material:Copper Alloy; Contact Plating:0.38 µm (15 µin.) GXT; Contact Resistance:30mohm; Current Rating:1A; External Length / Height:3.28mm; Flammability Rating:UL 94V-0; Insulation Resistance:1000Mohm; Lead Spacing:1mm; Material:LCP; No. of Mating Cycles:30; No. of Ways:69; Operating Temperature Max:130°C; Operating Temperature Min:-55°C; Termination Method:SMT; Withstand Voltage:500V

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9193021169LF