Amphenol Communications Solutions 91139-088LF

Conn Modular Jack Receptacle 8 POS 1.02mm Solder ST Through Hole 8 Terminal Single Port Tray
$ 2.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 91139-088LF.

JRH Electronics

Datasheet1 page4 years ago

Electro Sonic

Factory Futures

Verical

Inventory History

3 month trend:
-12.03%

CAD Models

Download Amphenol Communications Solutions 91139-088LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-08-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO NO FLANGE
TE Connectivity5569118-1
Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Box/Package/Tray
KK 254 PC Board Connector Top Entry with Cat Ear Terminal 0.38um Gold 8 Circuits with Hooks
Down 43202 ROHS3Compliant Cat3 Modular Connector (Type) -40C~85C 50.0muin 1.27mum
TE Connectivity5558344-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
TE Connectivity5406298-1
TE Connectivity 5406298-1 Jack Modular Connector Female 8p8c RJ45 Ethernet 90 An

Descriptions

Descriptions of Amphenol Communications Solutions 91139-088LF provided by its distributors.

Conn Modular Jack Receptacle 8 POS 1.02mm Solder ST Through Hole 8 Terminal Single Port Tray
Amphenol 91139-088LF Modular Jack Female 8Pol Cat 3 Vrt Brd Mnt
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Jack
Modular Jack, Input Output Connectors, Cat 3 Single, Vertical, Board Through Mount, 8 Positions, 1 Port
Modular Jack 8 Position Vertical Solder Thru-Hole Cat 3 Connector
8P VERT PCB MJ-91139-088LF | Amphenol FCI (Amphenol CS) 91139088LF
8 CONTACT(S), FEMALE, SOT-23 350MW 75V SINGLE ROH<AZ
CONN MOD JACK 8P8C VERT SHIELDED
Amphenol FCI RJ45 MOD JACK, RJ45 , , 8, Cat3
L-845/722 Hex Wrench Installation Tool
Amphenol ICC 91139-088LF RJ45コネクタ
Connector, Rj45, Jack, 8P8C, Tht; Modular Connector Type:rj45 Jack; Port Configuration:1 X 1 Port; No. Of Positions / Loaded Contacts (Per Port):8P8C; Lan Category:cat3; Ip Rating:-; Connector Mounting:through Hole Mount; Gender:jackrohs Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 91139-088LF.
  • 91139088LF