Molex 43202-8917

Down 43202 ROHS3Compliant Cat3 Modular Connector (Type) -40C~85C 50.0muin 1.27mum
$ 2.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43202-8917.

IHS

Datasheet9 pages9 years ago

Molex

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+7.43%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-04-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO NO FLANGE
TE Connectivity / AMP558342-1
Jack 90Spend,down 8p8c (RJ45, Ethernet) 1 Through hole mounting 21.34mm(height)
TE Connectivity / AMP557560-1
Modular Connectors / Ethernet Connectors 8P8C 2 PORT MOD JACK
Modular Conn/Ethernet Conn PCB RA 8/8 RJ-45 JCK
Modular Connector, Modular Jack, 1 x 1 (Port), 8P10C, Cat3, Unshielded, Without Magnetics, THT
AmphenolRJHSE-5381
Modular Connectors / Ethernet; AMPHENOL; RJHSE-5381; Through Hole; 4; Gold; Right Angle

Descriptions

Descriptions of Molex 43202-8917 provided by its distributors.

Down 43202 ROHS3Compliant Cat3 Modular Connector (Type) -40C~85C 50.0muin 1.27mum
Modular Connectors / Ethernet Connectors Modjack RA LoPro Flgls Shld 50Au 8/8
Jack 90Spend,down 8p8c (RJ45, Ethernet) 1 Through hole mounting 18.64mm(height)
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Frame
Modular Jack, Right-Angle, Low Profile, Shielded, Top Panel Grounding Tabs, with Bottom Grounding Tab, Front Position PCB Ground Tab, 8/8
MODULAR JACK, RJ45 8/8, CAT3, PANEL TABS; Connector Type:RJ45 (8P8C); Series:43202; Gender:Jack; No. of Contacts:8; No. of Positions:8; No. of Ports:1; LAN Category:Cat3; Contact Termination:Solder; Contact Plating:Gold; Contact Material:Brass / Phosphor Bronze; Connector Mounting Orientation:Right Angle; Current per Contact Max:1.5A; Flammability Rating:94V-0; Insulator Material:High Temp. Thermoplastic; No. of Mating Cycles:500; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Termination Type:Through Hole; Withstand Voltage:125V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0432028917
  • 432-02-8917
  • 432028917