Descriptions of Amphenol Communications Solutions 89047-102LF provided by its distributors.
Board Connector, 30 Contact(S), 5 Row(S), Female, Right Angle, 0.079 Inch Pitch, Press Fit
Metral® Board Connectors, Backplane Connectors, 5 Row Signal Receptacle, Right Angle, Press-Fit.
89047-102LF-METRAL 5 ROW RA SIG PF | Amphenol FCI (Amphenol CS) 89047102LF
Conn Hard Metric RCP 30 POS 2mm Press Fit RA Thru-Hole
30 CONTACT(S), FEMALE, RIGHT ANGLE PCMCIA CONNECTOR, SU<CA
30 Connector Receptacle, Female Sockets Board Edge
CONN HARD METRIC RCPT 5 ROW 30-POS RT/ANG
BACKPLANE CONN, R/A RCPT, 30POS, 5ROW;
BACKPLANE CONNECTOR, RECEPTACLE, 30POS
High Speed/Modular Connectors 5 ROW RECEPTACLE
Amphenol Communications Solutions , Metral, 30
CONN RECEPT 30POS R/A PCB PRSFT
L-845/722 Hex Wrench Installation Tool
B SERIES R/A SIGNAL RECEPT ASSY
Backplane Connector, Receptacle, 30 Position; Product Range:metral Series; No. Of Contacts:30Contacts; Pitch Spacing:2Mm; Gender:receptacle; Contact Termination Type:press Fit; No. Of Rows:5Rows; Row Pitch:2Mm Rohs Compliant: Yes