Amphenol Communications Solutions 87606-307LF

2.54mm 2.54mm Tin Double Row 14P Direct Insert 8.51mm Plugin, P=2.54mm Female Headers ROHS
$ 1.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 87606-307LF.

Electro Sonic

Datasheet2 pages19 years ago

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-55.32%

CAD Models

Download Amphenol Communications Solutions 87606-307LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Communications Solutions76342-307LF
Conn Socket Strip RCP 14 POS 2.54mm Solder ST Thru-Hole Tube
Amphenol Communications Solutions71991-307LF
Amphenol 71991-307LF DUBOX Board Connector Female 14 Contacts 2 Rows
TE Connectivity215307-7
Conn Socket Strip RCP 14 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Amphenol Communications Solutions76342-305LF
Amphenol ICC 76342-305LF DUBOX Connector Female Shrouded 10P .76 Gold
TE Connectivity5-534206-7
Conn Socket Strip RCP 14 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Solder, SSW Series, Phosphor Bronze

Descriptions

Descriptions of Amphenol Communications Solutions 87606-307LF provided by its distributors.

2.54mm 2.54mm Tin Double Row 14P Direct Insert 8.51mm Plugin,P=2.54mm Female Headers ROHS
Conn Socket Strip RCP 14 POS 2.54mm Solder ST Thru-Hole Tube
Dubox®, Board to Board connector, 2.54mm (0.100in), Receptacle, Vertical, Through Hole, Double Row, 14 positions
87606 Series 14 Position 2 Row 2.54 mm Pitch Vertical Receptacle Connector
Board to Board & Mezzanine Connectors 14P DR PCB MNT RECPT 2.54 mm x 2.54 mm
Push-Pull,Receptacle 2.54mm 2 14pin 3A 760nm 17.7mm*5.08mm
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle
DUBOX | Amphenol FCI (Amphenol CS) 87606307LF
L-845/722 Hex Wrench Installation Tool
14 Pin,2A,1KV,Pih:2.54mm,Vertical
Connector, Rcpt, 14Pos, 2Row, 2.54Mm; Connector Systems:board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:14Contacts; Contact Termination Type:through Hole; Product Range:fci Dubox 87606 Series Rohs Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 87606307LF