TE Connectivity 215307-7

Conn Socket Strip RCP 14 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
$ 1.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 215307-7.

IHS

Datasheet5 pages2 years ago

LKR

Burklin Elektronik

TE Connectivity

Farnell

Inventory History

3 month trend:
-16.47%

CAD Models

Download TE Connectivity 215307-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1987-05-08
Lifecycle StatusProduction (Last Updated: 3 months ago)
LTB Date2027-12-31
LTD Date2028-03-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole Mount, SSW Series
TE Connectivity215307-6
Conn Socket Strip RCP 12 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity215307-5
TE Connectivity 215307-5 Board Connector 5 Contacts 2 Rows Female Straight
TE Connectivity215309-2
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole Carton
SLW - Samtec 2.54mm Tiger Buy Low Profile Dual Row Socket Strip, 4.57mm Profile - Fast Stock

Descriptions

Descriptions of TE Connectivity 215307-7 provided by its distributors.

Conn Socket Strip RCP 14 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity 2.54mm Pitch 14P Dual Row Socket Strip, AMPMODU HV100 Series, Right Angle, TH
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole Straight
TE Connectivity 215307-7 HV-100 Female Unshrouded Header 2x7P Vertical
Socket, Vertical, 2Row, 14Way; |Te Connectivity Amp 215307-7
Board Connector, 7 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
PCB SOCKET, 2.54MM, 14 WAY 2 ROW, STRIP, AMPMODU HV-100 SERIES
Headers & Wire Housings REC ASSY 2X7P VERT HV-100
2X7P HV100 REC CON. TE, 7.0MM PCB Header & Receptacle | Part Number: 215307-7 | Internal Number: 215307-7 | TE Connectivity |
SOCKET, VERTICAL, 2ROW, 14WAY; Pitch Spacing: 2.54mm; No. of Contacts: 14Contacts; Gender: Receptacle; Product Range: AMPMODU HV-100 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plat

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2153077