Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-534206-7

Conn Socket Strip RCP 14 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
$ 1.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-534206-7.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet13 pages0 years ago

Master Electronics

IHS

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+18.70%

CAD Models

Download TE Connectivity 5-534206-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.92
$ 3.77
Stock
69,688
5,946
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
14
14
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity215307-7
Conn Socket Strip RCP 14 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
SLW - Samtec 2.54mm Tiger Buy Low Profile Dual Row Socket Strip, 4.57mm Profile - Fast Stock
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Solder, SSW Series, Phosphor Bronze
Amphenol Communications Solutions87606-307LF
2.54mm 2.54mm Tin Double Row 14P Direct Insert 8.51mm Plugin,P=2.54mm Female Headers ROHS
Amphenol Communications Solutions71991-307LF
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole Straight

Descriptions

Descriptions of TE Connectivity 5-534206-7 provided by its distributors.

Conn Socket Strip RCP 14 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
Conn, Rcpt, 14Pos, 2Row, 2.54Mm; |Te Connectivity Amp 5-534206-7
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole Mount
VERTICAL PCB RECEPTACLE, 14 100/116, AMPMODU MOD II SERIES
Push-Pull,Receptacle 2.54mm 2 14pin 2A 760nm gold Black Through hole mounting 17.78mm(Length)*5.03mm(height)
CONN RECEPT 14POS .100 VERT DUAL
BOARD-BOARD CONNECTOR RECEPTACLE, 14 POSITION, 2ROW; Pitch Spacing: 2.54mm; No. of Contacts: 14Contacts; Gender: Receptacle; Product Range: AMPMODU Mod II Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows
14 MODII VRT DR CE 100/115 PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 14 PCB Mount Receptacle Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5-534206-7 | Internal Number: 5-534206-7 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-534206-7.