Amphenol Communications Solutions 87180-044LF

Modular Connector, Modular Jack, 1 x 1 (Port), 4P4C, Cat3, Through Hole Mount
$ 0.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 87180-044LF.

Electro Sonic

Datasheet3 pages7 years ago

Farnell

element14 APAC

Newark

Factory Futures

Inventory History

3 month trend:
-14.52%

CAD Models

Download Amphenol Communications Solutions 87180-044LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Modular Jack F 4 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port Cat 3/Cat 4 Frame
Modular Connectors / Ethernet Connectors 4P4C R/A PCB BLACK LOW PROFILE
Conn Modular Jack F 4 POS 2.04mm Solder RA Thru-Hole 4 Terminal 1 Port
Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) Vertical Unshielded
Modular Jack, Vertical, Top Entry, Through Hole, 4/4, No Key Version, Tray
TE Connectivity / AMP520257-2
Conn Modular Jack RCP 4 POS 2.54mm Solder ST Thru-Hole 4 Terminal 1 Port Automotive Cat 3

Descriptions

Descriptions of Amphenol Communications Solutions 87180-044LF provided by its distributors.

Modular Connector, Modular Jack, 1 x 1 (Port), 4P4C, Cat3, Through Hole Mount
Conn Modular Jack F 4 POS 1.27mm Solder RA Thru-Hole 4 Terminal 1 PortCat 3
Modular Connectors / Ethernet Connectors Pcb 4P Lo Pro Ra
RJ Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
Connector, Rj9, Jack, 4P4C, Tht; Modular Connector Type:modular Jack; Port Configuration:1 X 1 Port; No. Of Positions / Loaded Contacts (Per Port):4P4C; Lan Category:cat3; Ip Rating:-; Connector Mounting:through Hole Mount Rohs Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 87180044LF