Amphenol Communications Solutions 77138-101LF

Minitek®, Wire to Board Connector, 2.00mm (0, 079in), Crimp to Wire Contact, AWG 30 - 26
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 77138-101LF.

IHS

Datasheet1 page4 years ago

Electro Sonic

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-76.64%

CAD Models

Download Amphenol Communications Solutions 77138-101LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2000-06-15
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold Plating, Bag, Lead free
TE Connectivity794954-4
Connector Housing, VAL-U-LOK, Receptacle, 4 Ways, 4.2 mm, VAL-U-LOK Series Connector System
Cut Strip - SL Crimp Terminal Series 70058 Female 24-30 AWG with 0.76
2.50mm Pitch SPOX™ Wire-to-Board Crimp Terminal, Reel
TE Connectivity280360
Board Connector, 6 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Latch, Black
TE Connectivity167301-4
Rectangular Connector Contacts; 167301-4; TE CONNECTIVITY; Gold; Crimp; Cable; Socket

Descriptions

Descriptions of Amphenol Communications Solutions 77138-101LF provided by its distributors.

Minitek®, Wire to Board Connector, 2.00mm (0, 079in), Crimp to Wire Contact, AWG 30 - 26
Contact, FCI Minitek, Socket, Crimp, 26 AWG, Gold Plated Contacts, 2mm Minitek System
Rectangular Connector Contacts; 77138-101LF; AMPHENOL; Gold; Crimp; 26 AWG; 30 AWG
CONN SOCKET 26-30AWG CRIMP GOLD / Socket Contact Gold 26-30 AWG Crimp
TERM MTK FST CTW | Amphenol FCI (Amphenol CS) 77138101LF
Contact SKTCrimp STCable Mount 26-30AWG Minitek® T/R
Rubber shell terminal 26-30AWG
PHOSPHOR BRONZE, WIRE TERMINAL <CA
Connector Accessory, Contact, Phosphor Bronze
MINITEK TERMINAL 30AU 26-30AWG
Amphenol Communications Solutions , Minitek
Headers & Wire Housings MNTK CTW 30uAU RCPT
L-845/722 Hex Wrench Installation Tool
MINITEK TERM AWG 26-30 10,000 MAXIMUM / REEL
CONTACT, SOCKET, 30-26AWG, CRIMP, FULL REEL
CUT STRIP - MINITEK TERM AWG 2
CONTACT, SOCKET, 30-26AWG, CRIMP, FULL REEL; Product Range:Minitek Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:26AWG; Contact Plating:Gold Plated Contacts; For Use With:CTW MINITEK RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 77138-101-LF
  • 77138-101LF.
  • 77138101LF