Amphenol Communications Solutions 73306-111LF

CONN MOD JACK 4P4C R/A UNSHLD / Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) 90° Angle (Right) Unshielded Cat3
$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 73306-111LF.

IHS

Datasheet3 pages6 years ago

Farnell

Electro Sonic

TME

Factory Futures

Inventory History

3 month trend:
-23.77%

CAD Models

Download Amphenol Communications Solutions 73306-111LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-10-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Modular Connectors / Ethernet Connectors VERT SMT 4/4 RJ11 SMALL PANEL CUTOUT
Picoflex Surface Mount Latched Vertical Header with PCB Pegs, 4 Circuits, Tin (Sn) Plating, Black
USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
TE Connectivity1734248-4
FPC CONNECTOR, RECEPTACLE 4POS 1MMPITCH; Series:FPC; Gender:Receptacle; Pitch Sp
TE Connectivity84981-4
Conn FPC Connector SKT 4 POS 1mm Solder RA SMD Tape
TE Connectivity487545-2
Conn Housing RCP 5 POS 1.27mm Crimp ST Cable Mount Black Carton

Descriptions

Descriptions of Amphenol Communications Solutions 73306-111LF provided by its distributors.

CONN MOD JACK 4P4C R/A UNSHLD / Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) 90° Angle (Right) Unshielded Cat3
Conn RJ45 Receptacle 4 POS Solder Right Angle Surface Mount 4 Terminal Single Port
Conn RJ-45 F 4 POS 1.27mm Solder RA SMD 4 Terminal 1 Port Cat 3 T/R
RJ45 Modular Jack, Input Output Connectors, CAT 3, Standard, 4P4C, Right Angle, Surface Mount, without Shield, 1 Port.
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack
MT 4/4 H/O T&R-2P3S SAFT | Amphenol FCI (Amphenol CS) 73306111LF
MT 44 HO TR-2P3S SAFT-73306-11
CONNECTOR, RJ9, JACK, 4P4C, SMD; Modular; CONNECTOR, RJ9, JACK, 4P4C, SMD; Modular Connector Type:Modular Jack; Port Configuration:1 x 1 (Port); No. of Positions / Loaded Contacts (per Port):4P4C; LAN Category:Cat3; IP Rating:-; Connector Mounting:Surface Mount; Gender:Jack

Images

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 73306-111LF.
  • 73306111LF