Amphenol Communications Solutions 71600-614LF

Quickie IDC Receptacle, Wire to Board connector -Double row - 14 Positions - 2.54 mm (0.1 in.)
$ 0.746
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 71600-614LF.

Inventory History

3 month trend:
-5.17%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-02-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications Solutions71600-014LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 14 Positions - 2.54 mm (0.1 in.)
Amphenol Communications Solutions71600-114LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 14 Positions - 2.54 mm (0.1 in.)
TE Connectivity1-215882-4
Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, Gray Insulator, Receptacle
TE Connectivity1-215911-4
Conn IDC Connector RCP 14 POS 2.54mm IDT RA Cable Mount Loose Piece
Conn IDC Connector SKT 14 POS 2.54mm IDT RA Cable Mount
3M 89114-0101HA Ribbon cable connector 14p Pitch 2.54 / DIN41651 / grey / 0.3my Au

Descriptions

Descriptions of Amphenol Communications Solutions 71600-614LF provided by its distributors.

Quickie IDC Receptacle, Wire to Board connector -Double row - 14 Positions - 2.54 mm (0.1 in.)
Conn IDC Connector RCP 14 POS 2.54mm IDT RA Cable Mount Tube
28-30 AWG Latch Lock,Receptacle 2.54mm 2 14pin 760nm IDC , 22.25mm*6.1976mm*7.2mm
Amphenol ICC 71600-614LF Quickie IDC Female 14POS Unshrouded Connector
Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Receptacle
Free Hanging Rectangular Connector
CONNECTOR, RECEPTACLE, 14 POS, 2 ROW
QUICKIE | Amphenol FCI (Amphenol CS) 71600614LF
CONN SOCKET IDC 14POS DL SR 30AU
CONN RCPT 14P IDC 28-30AWG GOLD
L-845/722 Hex Wrench Installation Tool
WIRE TO BOARD, RECEPTACLE, 14POS, 2ROW;; WIRE TO BOARD, RECEPTACLE, 14POS, 2ROW; Connector Type:Wire to Board; Series:Quickie; Contact Termination:IDC / IDT; Gender:Receptacle; No. of Contacts:14; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 71600-614LF.
  • 71600614LF