Amphenol Communications Solutions 68683-303LF

CONN, RCPT, 6POS, 2ROW, 2.54MM, TH; Available until stocks are exhausted Alternative available
$ 1.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 68683-303LF.

Master Electronics

Datasheet4 pages19 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download Amphenol Communications Solutions 68683-303LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity215307-3
Conn Socket Strip RCP 6 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity215309-3
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Thru-Hole Automotive Carton
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Mount
Amphenol Communications Solutions71991-303LF
6 Position Receptacle, Bottom or Top Entry Connector 0.100 (2.54mm) Through
Amphenol Communications Solutions87606-303LF
Dubox®, Board to Board connector, 2.54mm (0.100in), Receptacle, Vertical, Through Hole, Double Row, 6 positions
Amphenol Communications Solutions89891-303LF
Conn Socket Strip RCP 6 POS 2.54mm Solder ST Thru-Hole Box

Descriptions

Descriptions of Amphenol Communications Solutions 68683-303LF provided by its distributors.

CONN, RCPT, 6POS, 2ROW, 2.54MM, TH; Available until stocks are exhausted Alternative available
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Top Entry Thru-Hole Dubox® Tube
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 6 Positions, 2.54mm (0.100in) Pitch
BOARD TO BOARD, RECEPTACLE, 6 POSITION,; BOARD TO BOARD, RECEPTACLE, 6 POSITION, 2ROW; Pitch Spacing:2.54mm; No. of Contacts:6Contacts; Gender:Receptacle; Product Range:68683 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Material:Phosphor Bronze

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 68683-303LF.
  • 68683303LF