TE Connectivity 215307-3

Conn Socket Strip RCP 6 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
$ 0.888
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 215307-3.

JRH Electronics

Datasheet5 pages2 years ago

Future Electronics

Burklin Elektronik

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-23.47%

CAD Models

Download TE Connectivity 215307-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1987-05-08
Lifecycle StatusProduction (Last Updated: 3 months ago)
LTB Date2027-06-30
LTD Date2027-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

TE Connectivity215309-3
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Thru-Hole Automotive Carton
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Mount, CES Series
TE Connectivity5-534206-3
Connector, Rcpt, 6Pos, 2Row, 2.54Mm; |Te Connectivity Amp 5-534206-3
Amphenol Communications Solutions87606-403LF
Conn Socket Strip RCP 6 POS 2.54mm Solder ST Thru-Hole Box
Amphenol Communications Solutions87606-303LF
Dubox®, Board to Board connector, 2.54mm (0.100in), Receptacle, Vertical, Through Hole, Double Row, 6 positions
HARWIN 2.54mmpitch6pDouble row female Bus bar, right angle, Through hole mounting

Descriptions

Descriptions of TE Connectivity 215307-3 provided by its distributors.

Conn Socket Strip RCP 6 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
2X3P HV100 REC CON. TE, 7.0MM PCB Header & Receptacle | Part Number: 215307-3 | Internal Number: 215307-3 | TE Connectivity |
BTB CONN, RCPT, 3POS, 2ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 3Contacts; Gender: Receptacle; Product Range: -; Contact Termination Type: Solder; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact M

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 215307-3.
  • 215307-3..