Samtec SLW-103-01-S-D

PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Mount
$ 0.738
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SLW-103-01-S-D.

Samtec

Datasheet1 page9 years ago

Newark

Sager Electronics

Toby Electronics

Arrow Electronics

Inventory History

3 month trend:
+35.56%

CAD Models

Download Samtec SLW-103-01-S-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity215307-3
Conn Socket Strip RCP 6 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity215309-3
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Thru-Hole Automotive Carton
TE Connectivity5-534206-3
Connector, Rcpt, 6Pos, 2Row, 2.54Mm; |Te Connectivity Amp 5-534206-3
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Mount, CES Series
Amphenol Communications Solutions71991-303LF
6 Position Receptacle, Bottom or Top Entry Connector 0.100 (2.54mm) Through
Amphenol Communications Solutions87606-303LF
Dubox®, Board to Board connector, 2.54mm (0.100in), Receptacle, Vertical, Through Hole, Double Row, 6 positions

Descriptions

Descriptions of Samtec SLW-103-01-S-D provided by its distributors.

PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Mount
".100"" Tiger Buy™ Low Profile Socket Strip"
Samtec 2.54mm Pitch 6-Pin Dual Row Receptacle, Slim Line, SLW Series, Right Angle, TH
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket
Samtec SLW-103-01-S-D 基板接続用ソケット
RS APAC
LO PRO. MACHINE SOCKET STRIP .100
Socket, 2.54Mm, 2X3 Position; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:6Contacts; Connector Mounting:Through Hole Mount; Product Range:Slw Series; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec SLW-103-01-S-D.

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLW 103-01-S-D
  • SLW-103-01-S-D.
  • SLW10301SD