Amphenol Communications Solutions 65239-003LF

Dubox®, Crimp to Wire connector, 2.54mm (0.100in), Receptacle, Dual Entry, Double Row, 6 positions
$ 0.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 65239-003LF.

Electro Sonic

Datasheet1 page11 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-6.80%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

2.54mm Pitch C-Grid III Modular Crimp Housing, Dual Row, 6 Circuits, Black
Connector Housing, C-Grid III 90142 Series, Receptacle, 6 Ways, 2.54 mm, 90119 Crimp Terminal
Picoflex PF-50, Low Profile, IDT Receptacle, 6 Circuits, White, Tin (Sn) Plated, Bag
TE Connectivity281839-6
Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount Blue Package
TE Connectivity280360
Board Connector, 6 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Latch, Black
TE Connectivity104257-5
Connector Housing, MTE, Socket, 6 Ways, 2.54 mm, AMPMODU MTE Series Contacts

Descriptions

Descriptions of Amphenol Communications Solutions 65239-003LF provided by its distributors.

Dubox®, Crimp to Wire connector, 2.54mm (0.100in), Receptacle, Dual Entry, Double Row, 6 positions
Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount Plastic Bag
Amphenol ICC 65239-003LF Mini Latch Housing Female Shrouded 2x3 Poles 6P
AMPHENOL ICC 65239-003LF Connector shell DUBOX 2x3p
65239 Series 6 Position 2 Row 2.54 mm Receptacle Housing Connector
Board Connector, 6 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Blue Insulator, Plug
CONNECTOR, RECEPTACLE, 2.54MM, 6WAY
Amphenol Communications Solutions , 6, 2.54mm, 2
PIN AND SOCKET CONNECTOR HOUSING;
DUBOX | Amphenol FCI (Amphenol CS) 65239003LF
Housings (Wire To Board / Wire To Wire ) ROHS
L-845/722 Hex Wrench Installation Tool
Headers&Wire Housings 6P DR HOUSING
06P FEMALE HOUSING CRIMP RoHSconf
DUBOX CTW HOUSING DR-65239-003
WIRE-BOARD CONNECTOR RECEPTACLE, 6 POSITION, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:6Contacts; Gender:Receptacle; Product Range:FCI Dubox 65239 Series; Contact Termination Type:-; No. of Rows:2Rows; Contact Plating:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 65239003LF