Descriptions of Molex 90142-0006 provided by its distributors.
Conn Housing RCP 6 POS 2.54mmCrimp STCable Mount BlackC-Grid III™ Bag
2.54mm 2x3P 3 2 Without a buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
2.54mm Pitch C-Grid III Crimp Housing Dual Row, 6 Circuits, Black
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug
Connector Housing, Receptacle, 6 Contacts, 2 Rows, 2.54 mm, 90142 Series, PPO, C-Grid III, Black
CONN RCPT HSG 6POS 2.54MM / 6 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Conn Housing F 6 POS 2.54mm Crimp ST Cable Mount Bag
Avnet Japan
Molex Connector housing, 6road, 2.54mmPitch, 2line
C-GRID III SERIES 2.54MM PITCH 6 WAY 2 ROW FEMALE STRAIGHT PCB HOUSING 90142
Molex 901420006 C-grid Iii Crimp Housing 6 Pin 2.54mm Pitch Black
C-Grid III Housing, Receptacle, 6 Poles, 2 Rows, 2.54mm Pitch
Headers & Wire Housings C-GRID III 2.54MM HSG 2X03
Cross Referenced to MOLEX - Part MOL90142-0006
06P CRIMP HOUSING 2R C-GRID III
2.54MM C-GRID III HOUSING 6CKT
CONN HOUSING, RCPT, 6POS, 2.54MM, BLACK; Pitch Spacing: 2.54mm; No. of Contacts: 6Contacts; Gender: Receptacle; Product Range: C-Grid III 90142 Series; Contact Termination Type: Crimp; No. of Rows: 2Rows; Contact Plating: -; Co